This is a radial lead aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 250V. It has a high ripple current of 1.64A and a low ESR of 320mR. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2397M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2397M87 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 440mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2397M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.