The B43305F2567M67 is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It has a radial package with a 25mm diameter and a 35mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is suitable for general applications and is available in a bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2567M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2567M67 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2567M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.