This is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 250V. It has a tolerance of 20% and is designed for through hole mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a series resistance of 150mR. It is available in bulk packaging with a package quantity of 160.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2827M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2827M62 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.41A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2827M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.