This 1mF aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It is designed for use in a variety of applications and is available in a through-hole package. The capacitor has a DC rated voltage of 250V and an equivalent series resistance of 130mR. It is compliant with RoHS regulations and has a life of 2000 hours. The capacitor measures 35mm in diameter and 30mm in length, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305G2108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305G2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305G2108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.