This 1mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. The component is packaged in bulk and is compliant with RoHS regulations. With a lead diameter of 0.8mm and a lead pitch of 10mm, this capacitor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305G2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.