This is an aluminum electrolytic capacitor with a capacitance of 1.2 millifarads, a voltage rating of 250 volts, and a tolerance of 20%. It has an equivalent series resistance of 110 milliohms and is available in a radial package with a height of 35 millimeters. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a life of 2000 hours and has a ripple current of 2.71 amps.
Checking distributor stock and pricing after the page loads.
TDK B43305G2128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.