This 1.2mF radial aluminum electrolytic capacitor is rated for 250V and has a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor has a life of 2000 hours and is packaged in bulk with 120 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43305G2128M67 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.