The TDK B43305G2128M87 is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor has an impedance of 150mR and an ESR of 110mR. It is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with 120 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305G2128M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305G2128M87 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.71A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305G2128M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.