The B43305G2687M002 is a 680uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and an equivalent series resistance of 190mR. The capacitor is rated for 2000 hours of life and can handle a ripple current of 2.12A.
Checking distributor stock and pricing after the page loads.
TDK B43305G2687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.