This 30mm diameter aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 250V. It is designed for general purpose applications and has a dissipation factor of 0.15%. The capacitor is packaged in a through-hole package and has a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a life of 2000 hours. The capacitor is RoHS compliant and available in a bulk packaging quantity of 80.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305G2687M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305G2687M087 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305G2687M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.