This 820uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and an equivalent series resistance of 150mR. The capacitor is available in a bulk packaging quantity of 60 and is RoHS compliant. It measures 35mm in diameter and 25mm in length, with a snap-in termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305G2827M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305G2827M087 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305G2827M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.