This radial aluminum electrolytic capacitor has a capacitance of 820uF with a tolerance of 20% and a voltage rating of 250V. It measures 35mm in diameter and 25mm in height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a series resistance of 150mR and an impedance of 210mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305G2827M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305G2827M60 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305G2827M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.