This is a 450VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It has a ripple current rating of 9700 and a leakage current of 5000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for operation between -25°C and 85°C and is available in a clamp mount package with screw terminal termination.
Checking distributor stock and pricing after the page loads.
TDK B43310A5398M000 technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.049Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 9700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.9 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.