Cap Aluminum Lytic 5600uF 400V 20% (76.9 X 130mm) Screw Terminal 34 Ohm 12200mA 2000h Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43310A9568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Lead Pitch | 31.7mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 12.2A |
| RoHS Compliant | No |
| Series | B43310 |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.