TDK's B43310A9688M000 is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a DC rated voltage of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 12 and is not RoHS compliant. It has a high ripple current rating of 14.6A and a low ESR of 28mR.
Checking distributor stock and pricing after the page loads.
TDK B43310A9688M000 technical specifications.
| Capacitance | 6.8mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 31.7mm |
| Length | 155mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 14.6A |
| RoHS Compliant | No |
| Test Frequency | 120Hz |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.