Cap Aluminum Lytic 8200uF 400V 20% (91 X 157mm) Screw Terminal 23 Ohm 16800mA 2000h Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43310A9828M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | B43310 |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.