Cap Aluminum Lytic 2200uF 400V 20% (64.3 X 96mm) Screw Terminal 0.087 Ohm 6400mA 2000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
TDK B43310C9228M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | B43310 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.