This is a 10000uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a high ripple current of 20400. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
TDK B43330A5109M000 technical specifications.
| Capacitance | 10000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 19Ohm |
| Ripple Current | 20400mA |
| Leakage Current | 36000@5MinuA |
| Size | 91 X 196mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.