This TDK aluminum electrolytic capacitor features a capacitance of 12000uF and a DC rated voltage of 450VDC with a tolerance of 20%. It has a high ripple current rating of 23500 and a low ESR of 16. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is suitable for use in a variety of applications where a high capacitance and low ESR are required.
Checking distributor stock and pricing after the page loads.
TDK B43330A5129M000 technical specifications.
| Capacitance | 12000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 16Ohm |
| Ripple Current | 23500mA |
| Leakage Current | 43200@5MinuA |
| Size | 91 X 220mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.