This TDK aluminum electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.041. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43330A9478M000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.041Ohm |
| Ripple Current | 1070mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 76.9 X 115mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.