Cap Aluminum 3000uF 300V (40.8 X 70.8mm) 4.4mA
Checking distributor stock and pricing after the page loads.
TDK B43415A3308A000 technical specifications.
| Capacitance | 3000uF |
| Voltage | 300VDC |
| DC Rated Voltage | 300VDC |
| Ripple Current | 4.4mA |
| Size | 40.8 X 70.8mm |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.