Cap Aluminum 6600uF 300V (50.8 X 100.8mm) 7.7mA
Checking distributor stock and pricing after the page loads.
TDK B43415A3668A000 technical specifications.
| Capacitance | 6600uF |
| Voltage | 300VDC |
| DC Rated Voltage | 300VDC |
| Ripple Current | 7.7mA |
| Size | 50.8 X 100.8mm |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.