Cap Aluminum 2100uF 330V (40.8 X 65.8mm) 3.7mA
Checking distributor stock and pricing after the page loads.
TDK B43415A8218A000 technical specifications.
| Capacitance | 2100uF |
| Voltage | 330VDC |
| DC Rated Voltage | 330VDC |
| Ripple Current | 3.7mA |
| Size | 40.8 X 65.8mm |
| Termination Style | Solder Lug |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.