Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43415A9218A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43415A9218A000 technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Aluminum |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43415A9218A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.