Cap Aluminum 2100uF 300V -10% to 20% (35 X 65mm) Aluminum Cylindrical Case Bulk
Checking distributor stock and pricing after the page loads.
TDK B43415C3218A000 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 65 |
| Polarity | POLARIZED |
| Capacitance | 2100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 300 |
| Series | B43415 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.