Cap Aluminum Lytic 6600uF 300V -10% to 20% (50 X 100mm) Solder Lug 100000h 60°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43415C3668A000 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Manufacturer Series | B43415 |
| Capacitance | 6600 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 300 |
| Series | B43415 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.