This aluminum electrolytic capacitor has a capacitance of 2.1 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and is solder mountable. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43415C6218A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43415C6218A000 technical specifications.
| Capacitance | 2.1mF |
| Package/Case | Aluminum |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43415C6218A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.