This 500V aluminum electrolytic capacitor features a capacitance of 2.5mF with a tolerance of 20%. It is designed for solder mount and is available in bulk packaging. The capacitor operates within a temperature range of -25°C to 60°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43415C6258A000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43415C6258A000 technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43415C6258A000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.