Cap Aluminum 3800uF 330V -10% to 20% (40 X 105mm) Aluminum Cylindrical Case Bulk
Checking distributor stock and pricing after the page loads.
TDK B43415C8388A000 technical specifications.
| Capacitance | 3.8mF |
| Package/Case | Aluminum |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.