Cap Aluminum 560uF 500V (35 X 50mm) 2mA
Checking distributor stock and pricing after the page loads.
TDK B43416A6567A000 technical specifications.
| Capacitance | 560uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Ripple Current | 2mA |
| Size | 35 X 50mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.