This 12mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a voltage of 350V and has a tolerance of 20%. The capacitor is packaged in bulk and has a package quantity of 24. It is designed for chassis mount applications and has a seated height of 8.728 inches.
Checking distributor stock and pricing after the page loads.
TDK B43454A4129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 12mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 24.8A |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.