Cap Aluminum Lytic 12000uF 350V 20% (76.9 X 220.7mm) Screw Terminal 0.01 Ohm 20200mA 5000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43454A4129M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 24.8A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.