This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 350 volts. It has a tolerance of 20% and an equivalent series resistance of 123 milliohms. The capacitor is packaged in a radial case and is designed for chassis mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum seated height of 3.217 inches. The capacitor is available in quantities of 72 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
TDK B43454A4158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 123mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 98mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.