The TDK B43454A4278M is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 350V and a tolerance of 20%. It features a radial package with chassis mount capabilities and is available in bulk packaging. The capacitor operates within a temperature range of -40°C to 85°C and has an ESR of 72mR and impedance of 58mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454A4278M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454A4278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 72mR |
| Impedance | 58mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A4278M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.