TDK's B43454A4278M000 is a 2.7mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a DC rated voltage of 350V and a tolerance of 20%. It is RoHS compliant and has a series designation of B43454. The capacitor is packaged in bulk quantities of 25 and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454A4278M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454A4278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 21A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A4278M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.