CAP ALUM 3900UF 20% 350V SCREW
Checking distributor stock and pricing after the page loads.
TDK B43454A4398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 42mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 9.8A |
| Series | B43454 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.