This aluminum electrolytic capacitor has a capacitance of 8.2 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration for chassis mount applications. It has an impedance of 19 milliohms and an equivalent series resistance of 24 milliohms. The capacitor is available in a bulk packaging quantity of 32 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454A4828M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454A4828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 6.681inch |
| Impedance | 19mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 17.4A |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A4828M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.