This 8.2mF aluminum electrolytic capacitor has a DC rated voltage of 350V and a tolerance of 20%. It is designed for use in applications where high capacitance is required, and is suitable for use in a temperature range of -25°C to 85°C. The capacitor is packaged in a bulk quantity of 16 units and is RoHS compliant. It has a high ripple current rating of 17.4A and a low ESR of 24mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454A4828M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454A4828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Pitch | 31.7mm |
| Length | 168.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 17.4A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A4828M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.