TDK B43454A9278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 78mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 62mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A9278M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.