This is a 2.7 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 400V and a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 7.7A and a long lifespan of 5000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43454A9278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 78mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.7A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.