Cap Aluminum Lytic 3900uF 400V 20% (76.9 X 105.7mm) Screw Terminal 0.035 Ohm 8400mA 5000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43454A9398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.