TDK's B43454A9568M000 is an aluminum electrolytic capacitor with a capacitance of 5.6mF and a DC rated voltage of 400V. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It features a screw termination and a lead pitch of 31.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454A9568M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454A9568M000 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 13.8A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A9568M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.