TDK's B43454B4228M000 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a DC rated voltage of 350V. It has a tolerance of 20% and a life of 5000 hours. The capacitor is designed to operate within a temperature range of -25°C to 85°C. It is packaged in bulk and has a lead pitch of 28.5mm and a length of 80.7mm. The capacitor is RoHS compliant and features a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43454B4228M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43454B4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 87mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454B4228M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.