This is a 2.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 400V and a tolerance of 20%. The capacitor is RoHS compliant and has a life of 10000 hours. It is packaged in bulk quantities of 25 units.
Sign in to ask questions about the TDK B43455A0228M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A0228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A0228M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.