This 3.3 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 400V and has an equivalent series resistance of 54 milliohms. The capacitor has a diameter of 76.9mm and a length of 105.7mm, with a lead pitch of 31.7mm. It is packaged in bulk with 16 units per package and is RoHS compliant.
TDK B43455A0338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 54mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 8.5A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.