TDK's B43455A0478M000 is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a DC rated voltage of 400V. It is available in a bulk packaging with 16 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A0478M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A0478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A0478M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.