Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 4700UF 400V SCREW TERMINALS
Checking distributor stock and pricing after the page loads.
TDK B43455A0478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.