Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 2200UF 160V SCREW TERMINALS
Checking distributor stock and pricing after the page loads.
TDK B43455A1228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.