This 1mF aluminum electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 350V and a life expectancy of 10000 hours. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43455A4108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 129mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | B43455 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.