Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 12000UF 350V SCREW TERMINALS
Checking distributor stock and pricing after the page loads.
TDK B43455A4129M003 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Lead Pitch | 31.7mm |
| Length | 191mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.